LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ATTD1270A10 product image
Images for reference only

KOA RN73H2ATTD1270A10

Manufacturer
MPN
RN73H2ATTD1270A10
LCSC Part #
C4139021
Packaging
0805
Customer #
Key Attributes
RES 127Ω ±0.05% 125mW 0805
DatasheetKOA RN73H2ATTD1270A10
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3434$ 0.34
200+$ 0.1329$ 26.58
500+$ 0.1283$ 64.15
1,000+$ 0.126$ 126.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Resistance127Ω
Power(Watts)125mW
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ATTD1270A05KOA08050$ 0.5835
RN73H2ATTD1270A25KOA08050$ 0.2625
RN73R2ATTD1270A10KOA08050$ 0.2753
RG2012N-1270-W-T1SUSUMU08050$ 0.2902
RG2012N-1270-W-T5SUSUMU08050$ 0.3226
RT0805WRB07127RLYAGEO08050$ 0.7197
RN73R2ATTD1270A05KOA08050$ 0.4657
RG2012V-1270-W-T1SUSUMU08050$ 1.1212
RG2012V-1270-W-T5SUSUMU08050$ 0.9849
TNPU0805127RAZEN00VISHAY08050$ 1.3334