Magnetsyc FSA0840-2R2MT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | FSA0840-2R2MT |
| LCSC Part # | C41384378 |
| Package | SMD,8.8x8.2mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 14A 11.4mΩ SMD,8.8x8.2mm |
| Description | 2.2uH Molded Inductor 14A SMD,8.8x8.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,8.8x8.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
415 
415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2049 $ 0.1845 | $ 0.92 |
50+ | $ 0.1623 $ 0.1461 | $ 7.31 |
150+ | $ 0.1441 $ 0.1297 | $ 19.46 |
1,000+ | $ 0.1213 $ 0.1092 | $ 109.20 |
2,000+ | $ 0.1111 $ 0.1000 | $ 200.00 |
5,000+ | $ 0.1051 $ 0.0946 | $ 473.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$