Magnetsyc FSA1040-3R3MT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | FSA1040-3R3MT |
| LCSC Part # | C41384315 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 11A 11.8mΩ SMD,11.5x10mm |
| Description | 11A 3.3uH Molded Inductor ±20% 16A 11.8mΩ SMD,11.5x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
995 
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1523 | $ 0.76 |
50+ | $ 0.1196 | $ 5.98 |
150+ | $ 0.1056 | $ 15.84 |
1,000+ | $ 0.0881 | $ 88.10 |
2,000+ | $ 0.0803 | $ 160.60 |
5,000+ | $ 0.0756 | $ 378.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$