Magnetsyc FSA0530-1R0MT
| Manufacturer |
Magnetsyc
Asian Brands |
| Mfr. Part # | FSA0530-1R0MT |
| LCSC Part # | C41384309 |
| Package | SMD,5.4x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 8.5A 14mΩ SMD,5.4x5.2mm |
| Description | 8.5A 1uH Molded Inductor ±20% 10A 14mΩ SMD,5.4x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Package | SMD,5.4x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,720 
1,720
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0692 | $ 0.69 |
100+ | $ 0.0547 | $ 5.47 |
300+ | $ 0.0475 | $ 14.25 |
2,000+ | $ 0.042 | $ 84.00 |
4,000+ | $ 0.0377 | $ 150.80 |
10,000+ | $ 0.0355 | $ 355.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$