DOINGTER DOZ4606K
| Manufacturer | DOINGTERAsian Brands |
| MPN | DOZ4606K |
| LCSC Part # | C41384255 |
| Packaging | DFN3x3-8D |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 9.5A DFN3x3-8D |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN3x3-8D | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 9.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 52mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 447pF | |
| Gate Charge(Qg) | 15.9nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN3x3-8D | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 9.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 52mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 447pF | |
| Gate Charge(Qg) | 15.9nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N+P Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- N-Channel: VDS = 30V, ID = 9.5A, RDS(ON) < 28mΩ @ VGS = 10V
- P-Channel: VDS = -30V, ID = -8.5A, RDS(ON) < 52mΩ @ VGS = -10V
- Low gate charge.
Applications
AI Translation
- Laptop power management - portable devices - battery-powered systems
In-Stock: 5
5 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0998 | $ 0.50 |
| 50+ | $ 0.0795 | $ 3.98 |
| 150+ | $ 0.0694 | $ 10.41 |
| 500+ | $ 0.0619 | $ 30.95 |
| 2,500+ | $ 0.0558 | $ 139.50 |
| 5,000+ | $ 0.0528 | $ 264.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN3x3-8D | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 9.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V | |
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 52mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 447pF | |
| Gate Charge(Qg) | 15.9nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Packaging | DFN3x3-8D | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 9.5A | |
| Gate Threshold Voltage (Vgs(th)) | 2.6V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3W | |
| Reverse Transfer Capacitance (Crss@Vds) | 40pF | |
| RDS(on) | 52mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 447pF | |
| Gate Charge(Qg) | 15.9nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This N+P Channel MOSFET uses advanced trench technology and design to provide excellent RDS(on) with low gate charge. It can be used in a wide variety of applications.
Features
AI Translation
- N-Channel: VDS = 30V, ID = 9.5A, RDS(ON) < 28mΩ @ VGS = 10V
- P-Channel: VDS = -30V, ID = -8.5A, RDS(ON) < 52mΩ @ VGS = -10V
- Low gate charge.
Applications
AI Translation
- Laptop power management - portable devices - battery-powered systems
C41384255 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DOZ4616 | DOINGTER | DFN3x3-8D | 3,450 | $ 0.1118 | ||
| DOZ4612F | DOINGTER | DFN-8L(3x3) | 60 | $ 0.1492 | ||
| DOZ4614S | DOINGTER | DFN-8D(3x3) | 645 | $ 0.089 | ||
| DOZ4606B | DOINGTER | DFN-8D(3x3) | 40 | $ 0.0868 | ||
| DOZ4606C | DOINGTER | DFN-8D(3x3) | 215 | $ 0.0931 | ||
| DOZ4614D | DOINGTER | DFN-8D(3x3) | 1,425 | $ 0.0998 | ||
| DOZ4614A | DOINGTER | DFN-8D(3x3) | 2,005 | $ 0.0958 | ||
| DOZ4616B | DOINGTER | DFN-8D(3x3) | 4,850 | $ 0.1313 | ||
| DOZ4614E | DOINGTER | DFN-8D(3x3) | 0 | $ 0.1355 |



