LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB3216U331-2R5TF product image
  • XRCB3216U331-2R5TF thumbnail 1
  • XRCB3216U331-2R5TF thumbnail 2
  • XRCB3216U331-2R5TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB3216U331-2R5TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB3216U331-2R5TF
LCSC Part #
C41384159
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 330Ω 1206
Datasheetpdf iconXR XRCB3216U331-2R5TF
Alternative Parts2
In-Stock: 4,200
4,200 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0396$ 0.0377$ 0.38
100+$ 0.0311$ 0.0296$ 2.96
300+$ 0.027$ 0.0257$ 7.71
1,000+$ 0.0238$ 0.0227$ 22.70
4,000+$ 0.0204$ 0.0194$ 77.60
8,000+$ 0.0191$ 0.0182$ 145.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging1206
DC Resistance(DCR)85mΩ
Operating Temperature-
Number of Lines-
Tolerance±25%
Current Rating2.5A
Impedance @ Frequency330Ω@100MHz

Introduction

AI Translation

1206 330Ω 2.5A Ferrite Bead

Features

AI Translation
  • Storage warehouse temperature: -10~+40℃, relative humidity: 30~70%
  • Keep products away from corrosive substances to prevent terminal oxidation and solderability degradation
  • Store products on shelves to avoid moisture, dust, and other contaminants
  • Protect stored products from thermal shock, vibration, and direct light exposure
  • Products shall be stored in sealed packaging

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XRCB3216U391-2R5TFXR12062,440$ 0.0214
XRCB3216U301-2R5TFXR12063,420$ 0.0214