LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB3216U100-6R0TF product image
  • XRCB3216U100-6R0TF thumbnail 1
  • XRCB3216U100-6R0TF thumbnail 2
  • XRCB3216U100-6R0TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB3216U100-6R0TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB3216U100-6R0TF
LCSC Part #
C41384155
Packaging
1206
Customer #
Key Attributes
FERRITE BEAD 10Ω 1206 1LN
Datasheetpdf iconXR XRCB3216U100-6R0TF
In-Stock: 3,680
3,680 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0382$ 0.0363$ 0.73
200+$ 0.03$ 0.0285$ 5.70
600+$ 0.0254$ 0.0242$ 14.52
4,000+$ 0.0218$ 0.0208$ 83.20
8,000+$ 0.0195$ 0.0186$ 148.80
20,000+$ 0.0182$ 0.0173$ 346.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging1206
DC Resistance(DCR)10mΩ
Operating Temperature-
Number of Lines1
Tolerance-
Current Rating6A
Impedance @ Frequency10Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Storage temperature range: -10 to +40℃
  • Storage relative humidity range: 30~70%
  • Do not store products in corrosive substances, as this may cause terminal oxidation and reduce solderability
  • Store products on shelves to avoid exposure to moisture, dust, and other contaminants
  • Store products in a warehouse away from thermal shock, vibration, and direct light exposure
  • Products should be stored in sealed packaging