LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XR XRCB2012U330-3R5TF product image
  • XRCB2012U330-3R5TF thumbnail 1
  • XRCB2012U330-3R5TF thumbnail 2
  • XRCB2012U330-3R5TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB2012U330-3R5TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB2012U330-3R5TF
LCSC Part #
C41384132
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 33Ω 0805 1LN
Datasheetpdf iconXR XRCB2012U330-3R5TF
In-Stock: 3,700
3,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0106$ 0.0101$ 0.51
500+$ 0.0084$ 0.0080$ 4.00
1,500+$ 0.0072$ 0.0069$ 10.35
4,000+$ 0.0063$ 0.0060$ 24.00
24,000+$ 0.0057$ 0.0055$ 132.00
48,000+$ 0.0054$ 0.0052$ 249.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging0805
DC Resistance(DCR)40mΩ
Number of Lines1
Tolerance±25%
Current Rating3.5A
Impedance @ Frequency33Ω@100MHz

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

0805 33Ω 3.5A Ferrite Bead

Features

AI Translation
  • Storage temperature range: -10~ +40℃
  • Storage relative humidity range: 30~70%
  • Do not store products in corrosive substances
  • Products should be stored on shelves to avoid exposure to moisture, dust, and other contaminants
  • Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
  • Products should be sealed in packaging