LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XR XRCB2012U201-2R5TF product image
  • XRCB2012U201-2R5TF thumbnail 1
  • XRCB2012U201-2R5TF thumbnail 2
  • XRCB2012U201-2R5TF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XR XRCB2012U201-2R5TFRoHS

Manufacturer
XRAsian Brands
MPN
XRCB2012U201-2R5TF
LCSC Part #
C41384131
Packaging
0805
Customer #
Key Attributes
FERRITE BEAD 200Ω 0805 1LN
Datasheetpdf iconXR XRCB2012U201-2R5TF
In-Stock: 1,920
1,920 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0251$ 0.50
200+$ 0.0203$ 4.06
600+$ 0.0176$ 10.56
4,000+$ 0.0143$ 57.20
8,000+$ 0.0129$ 103.20
20,000+$ 0.0121$ 242.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerXR
Packaging0805
DC Resistance(DCR)70mΩ
Number of Lines1
Tolerance±25%
Current Rating2.5A
Impedance @ Frequency200Ω@100MHz

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Storage temperature range: -10 to +40℃; relative humidity: 30~70%
  • Do not store products with corrosive substances to prevent terminal oxidation and degraded solderability
  • Store products on shelves, away from moisture, dust, and other contaminants
  • Store products in a warehouse, avoiding thermal shock, vibration, and direct sunlight
  • Products shall be kept in sealed packaging