XR XRCB1608U201-R30TF
| Manufacturer | XRAsian Brands |
| MPN | XRCB1608U201-R30TF |
| LCSC Part # | C41384101 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | FERRITE BEAD 200Ω 0603 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 200Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10 ~ +40℃
- Storage relative humidity range: 30 ~ 70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
In-Stock: 10,200
10,200 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0103$ 0.0098 | $ 0.49 |
| 500+ | $ 0.0081$ 0.0077 | $ 3.85 |
| 1,500+ | $ 0.0068$ 0.0065 | $ 9.75 |
| 4,000+ | $ 0.0061$ 0.0058 | $ 23.20 |
| 24,000+ | $ 0.0054$ 0.0052 | $ 124.80 |
| 48,000+ | $ 0.0051$ 0.0049 | $ 235.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | XR | |
| Packaging | 0603 | |
| DC Resistance(DCR) | 350mΩ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 300mA | |
| Impedance @ Frequency | 200Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Storage temperature range: -10 ~ +40℃
- Storage relative humidity range: 30 ~ 70%
- Do not store products in corrosive substances
- Products should be stored on shelves to avoid moisture, dust, and other contaminants
- Products stored in warehouses should be protected from thermal shock, vibration, and direct light exposure
- Products should be sealed in packaging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



