XR XRCW2012FC2R2KTT-1A1
| Manufacturer |
XR
Asian Brands |
| Mfr. Part # | XRCW2012FC2R2KTT-1A1 |
| LCSC Part # | C41384094 |
| Package | SMD,2.3x1.7mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1100mA 0.29Ω SMD,2.3x1.7mm |
| Description | 1.1A 2.2uH 290mΩ Wire-wound chip inductor ±10% SMD,2.3x1.7mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | XR | |
| Package | SMD,2.3x1.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
990
990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0765 | $ 0.38 |
50+ | $ 0.0604 | $ 3.02 |
150+ | $ 0.0524 | $ 7.86 |
500+ | $ 0.0464 | $ 23.20 |
3,000+ | $ 0.0416 | $ 124.80 |
6,000+ | $ 0.0392 | $ 235.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$