LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BZT52C56-MS product image
  • BZT52C56-MS thumbnail 1
  • BZT52C56-MS thumbnail 2
  • BZT52C56-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BZT52C56-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BZT52C56-MS
LCSC Part #
C41383970
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 56V 500mW SOD-123
Datasheetpdf iconMSKSEMI BZT52C56-MS
In-Stock: 2,320
2,320 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0112$ 0.22
200+$ 0.011$ 2.20
600+$ 0.0108$ 6.48
2,000+$ 0.0106$ 21.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMSKSEMI
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@39V
Impedance(Zzt)135Ω
Diode Configuration1 Independent
Zener Voltage(Range)52V~60V
Zener Voltage(Nom)56V
Impedance(Zzk)700Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • Ultra-compact SMT package
  • General-purpose, medium current
  • Ideal for automated assembly processes