SiChange XCS7478E
| Manufacturer | SiChangeAsian Brands |
| MPN | XCS7478E |
| LCSC Part # | C41383381 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | SPI 3.3V~4.8V SOT-23-6 Analog to Digital Converters (ADC) |
| Datasheet | SiChange XCS7478E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SiChange | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 670uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;8 | |
| S/N Ratio | 49dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SiChange | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 670uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;8 | |
| S/N Ratio | 49dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XCS7478E is an 8-bit, high speed, low power, and small-sized Successive-Approximation-Register (SAR) ADC. This device can operate from a single 3.3 V to 4.8 V supply with a 1-MSPS throughput. The XCS7478E is available in a 6-pin SOT-23 package and has an operating temperature range of -40℃ to 85℃. The XCS7478E is a drop-in replacement for the ADCS7478.
Features
AI Translation
- Single 3.3 V to 4.8 V Supply Operation
- Fast Throughput Rate: 1 MSPS
- ±0.5LSB INL, ±0.5LSB DNL
- No Pipeline Delays
- SPI/DSP/MICROWIRE/QSPI Compatible Serial Interface
- Variable Power Management
- Low Power (XCS7478E Typical): 2.20mW (3.3V, 1 MSPS), 9.60mW (4.5V, 1 MSPS)
- Second-Source for ADCS7478
- 6-Pin SOT-23 Package
Applications
AI Translation
- Battery Powered Systems
- Portable Systems
- Medical Instruments
- Mobile Communications
- Factory Automation and ATM Equipment
- Instrumentation and Control Systems
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 592
592 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9065$ 0.8612 | $ 0.86 |
| 10+ | $ 0.7292$ 0.6928 | $ 6.93 |
| 30+ | $ 0.6405$ 0.6085 | $ 18.26 |
| 100+ | $ 0.5535$ 0.5259 | $ 52.59 |
| 500+ | $ 0.5009$ 0.4759 | $ 237.95 |
| 1,000+ | $ 0.473$ 0.4494 | $ 449.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SiChange | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 670uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;8 | |
| S/N Ratio | 49dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | SiChange | |
| Packaging | SOT-23-6 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 670uA | |
| Voltage - Supply | 3.3V~4.8V | |
| Number of Channels | 1 | |
| Integral non - linearity | 0.5LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | 20MHz | |
| Features | - | |
| Resolution(Bits) | 1MHz;8 | |
| S/N Ratio | 49dB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The XCS7478E is an 8-bit, high speed, low power, and small-sized Successive-Approximation-Register (SAR) ADC. This device can operate from a single 3.3 V to 4.8 V supply with a 1-MSPS throughput. The XCS7478E is available in a 6-pin SOT-23 package and has an operating temperature range of -40℃ to 85℃. The XCS7478E is a drop-in replacement for the ADCS7478.
Features
AI Translation
- Single 3.3 V to 4.8 V Supply Operation
- Fast Throughput Rate: 1 MSPS
- ±0.5LSB INL, ±0.5LSB DNL
- No Pipeline Delays
- SPI/DSP/MICROWIRE/QSPI Compatible Serial Interface
- Variable Power Management
- Low Power (XCS7478E Typical): 2.20mW (3.3V, 1 MSPS), 9.60mW (4.5V, 1 MSPS)
- Second-Source for ADCS7478
- 6-Pin SOT-23 Package
Applications
AI Translation
- Battery Powered Systems
- Portable Systems
- Medical Instruments
- Mobile Communications
- Factory Automation and ATM Equipment
- Instrumentation and Control Systems
C41383381 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| XC7888E | SiChange | Similar | SOT-23-6 | 941 | $0.5876 $1.9584 | ||
| XC7478E | SiChange | Similar | SOT-23-6 | 1,000 | $0.4091 $1.3635 | ||
| XC11661A | SiChange | Similar | SOT-23-6 | 941 | $0.4420 $1.4733 | ||
| XC081S101E | SiChange | Similar | SOT-23-6 | 934 | $0.3108 $1.0358 | ||
| XCS7478 | SiChange | Similar | SOT-23-6 | 1,445 | $0.3696 $0.389 |



