LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chipanalog CA-IS3050CG product image
  • CA-IS3050CG thumbnail 1
  • CA-IS3050CG thumbnail 2
  • CA-IS3050CG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Chipanalog CA-IS3050CGRoHS

Manufacturer
ChipanalogAsian Brands
MPN
CA-IS3050CG
LCSC Part #
C41383098
Packaging
SOIC-8-WB
Customer #
Key Attributes
Isolated CAN Transceiver
Datasheetpdf iconChipanalog CA-IS3050CG
In-Stock: 480
480 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9089$ 0.91
10+$ 0.7183$ 7.18
30+$ 0.6222$ 18.67
100+$ 0.5278$ 52.78
500+$ 0.4724$ 236.20
1,000+$ 0.4431$ 443.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerChipanalog
PackagingSOIC-8-WB
FeaturesCAN FD;Bus fault detection and protection;Fail-safe;Integrated isolated power supply

Introduction

AI Translation

CA-IS305xC is an isolated Controller Area Network (CAN) transceiver compliant with the ISO 11898-2 physical layer specification. The devices in this series feature SiO₂ insulation barrier isolation between the internal logic input and output buffers, capable of withstanding isolation voltages up to 3.75kV/5kV_RMS (60s) (wide-body SOIC package) and a typical CMTI of ±150kV/μs. The insulation barrier blocks ground loops between the logic side and bus side, helping to reduce noise caused by high ground potential differences between ports and ensuring correct data transmission.

CA-IS305xC operates from a single 3.0V to +5.5V supply on the logic side, enabling easy interfacing with CAN controllers at different voltage levels. Combined with an external isolated power supply, it forms a complete isolated CAN port. The transceiver supports data rates up to 5Mbps, and provides current-limiting protection, thermal protection, and ±52V overvoltage protection at the driver output. Dominant state timeout detection prevents bus lockup caused by controller faults or TXD input failures. In addition, the CAN receiver input of this series features a ±30V common-mode input range (CMR), far exceeding the –2V to +7V range defined by ISO 11898, providing reliable system protection.

CA-IS3050C and CA-IS3052C are available in wide-body 8-pin SOIC and 16-pin wide-body SOIC packages, compatible with most industry-standard isolated CAN transceivers. Additionally, CA-IS3050C is offered in a DUB 8-pin package with a rated isolation voltage of 3750V_RMS. All devices operate over a temperature range of –40°C to 125°C.

Features

AI Translation
  • Compliant with ISO 11898-2 physical layer standard
  • Integrated protection features for reliable data communication
  • Isolation voltage: 3.75kV_RMS (DUB8) or 5kV_RMS (wide-body SOIC)
  • ±150kV/μs typical CMTI
  • Isolation barrier lifetime: >40 years
  • CANH, CANL bus pins with ±52V fault protection
  • ±30V extended common-mode input range (CMR)
  • Driver timeout detection prevents bus lockup, supports minimum data rate of 5.5kbps
  • Thermal shutdown
  • Supports up to 1Mbps classic CAN and 5Mbps CAN FD (Flexible Data Rate)
  • Ultra-low propagation delay: 165ns (typical), 255ns (maximum)
  • 3.0V to 5.5V logic-side supply range, direct interface with 3.3V or 5V CAN controllers
  • Bus pins in high-impedance state when unpowered, ideal passive characteristics
  • Wide operating temperature range: -40°C to 125°C
  • Available in 8-pin, 16-pin wide-body SOIC and 8-pin DUB packages
  • Safety certifications: VDE certified per DIN EN IEC60747-17 (VDE 0884-17):2021-10, UL certified per UL 1577 (pending)

Applications

AI Translation
  • Industrial field networks
  • Building automation
  • Security systems
  • Transportation equipment
  • Medical devices
  • Telecommunication systems
  • HVAC