Yezhan DSLR-K-7-2F
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | DSLR-K-7-2F |
| LCSC Part # | C41382699 |
| Package | 5930 |
| Customer # | |
| Key Attributes | RES 2mΩ ±1% 7W 5930 |
| Description | 7W 2mΩ SMD Shunt ±1% 5930 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 5930 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
890 
890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.295 | $ 1.48 |
50+ | $ 0.2316 | $ 11.58 |
150+ | $ 0.2045 | $ 30.68 |
500+ | $ 0.1706 | $ 85.30 |
2,000+ | $ 0.1555 | $ 311.00 |
4,000+ | $ 0.1465 | $ 586.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$