Yezhan DSLR-K-3-3F
| Manufacturer |
Yezhan
Asian Brands |
| Mfr. Part # | DSLR-K-3-3F |
| LCSC Part # | C41382684 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 3mΩ ±1% 4W 2512 |
| Description | 4W 3mΩ SMD Shunt ±1% 2512 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Yezhan | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,485 
2,485
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1163 | $ 0.58 |
50+ | $ 0.0919 | $ 4.60 |
150+ | $ 0.0797 | $ 11.96 |
500+ | $ 0.0706 | $ 35.30 |
3,000+ | $ 0.0633 | $ 189.90 |
6,000+ | $ 0.0597 | $ 358.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$