JSMSEMI SMAJ15A-JSM
| Manufacturer |
JSMSEMI
Asian Brands |
| Mfr. Part # | SMAJ15A-JSM |
| LCSC Part # | C41382489 |
| Package | SMA |
| Customer # | |
| Key Attributes | TVS DIODE 15VWM 24.4VC SMA |
| Description | 16.4A 400W 24.4V 18.5V Unidirectional 15V SMA TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | JSMSEMI | |
| Package | SMA |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,600 
3,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0286 $ 0.0141 | $ 0.28 |
200+ | $ 0.0223 $ 0.0110 | $ 2.20 |
600+ | $ 0.0188 $ 0.0093 | $ 5.58 |
2,000+ | $ 0.0167 $ 0.0082 | $ 16.40 |
10,000+ | $ 0.0149 $ 0.0073 | $ 73.00 |
20,000+ | $ 0.0139 $ 0.0069 | $ 138.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$