cjiang FCD105-470K
| Manufacturer | cjiangAsian Brands |
| MPN | FCD105-470K |
| LCSC Part # | C41382426 |
| Packaging | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 47uH 0.2Ω SMD,10x9mm |
| Datasheet | cjiang FCD105-470K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,10x9mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,10x9mm | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 680
680 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1898 | $ 0.95 |
| 50+ | $ 0.149 | $ 7.45 |
| 150+ | $ 0.1315 | $ 19.73 |
| 1,000+ | $ 0.1098 | $ 109.80 |
| 2,000+ | $ 0.1 | $ 200.00 |
| 5,000+ | $ 0.0942 | $ 471.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,10x9mm | |
| Inductance | 47uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | Unshielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | SMD,10x9mm | |
| Inductance | 47uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| DC Resistance(DCR) | 200mΩ | |
| Current - Saturation(Isat) | 2.4A | |
| Type | Unshielded Inductor |
Help & FeedbackShow similar products (0) >
C41382426 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



