cjiang FCD54-681K
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FCD54-681K |
| LCSC Part # | C41382389 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 680uH 4.2Ω SMD,5.8x5.2mm |
| Description | 680uH Unshielded Inductor ±10% 260mA 4.2Ω SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,280 
1,280
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0537 | $ 0.54 |
100+ | $ 0.0424 | $ 4.24 |
300+ | $ 0.0368 | $ 11.04 |
1,500+ | $ 0.0326 | $ 48.90 |
4,500+ | $ 0.0292 | $ 131.40 |
10,500+ | $ 0.0276 | $ 289.80 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$