cjiang FCD54-151K
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FCD54-151K |
| LCSC Part # | C41382384 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 150uH 1.1Ω SMD,5.8x5.2mm |
| Description | 150uH Unshielded Inductor 450mA SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
120 
120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0275 | $ 0.28 |
100+ | $ 0.0268 | $ 2.68 |
300+ | $ 0.0264 | $ 7.92 |
1,500+ | $ 0.026 | $ 39.00 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$