cjiang FCD54-1R0N
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FCD54-1R0N |
| LCSC Part # | C41382366 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 1uH 0.012Ω SMD,5.8x5.2mm |
| Description | 1uH Unshielded Inductor 6.8A SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
920 
920
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0408 | $ 0.41 |
100+ | $ 0.0322 | $ 3.22 |
300+ | $ 0.0278 | $ 8.34 |
1,500+ | $ 0.0246 | $ 36.90 |
4,500+ | $ 0.022 | $ 99.00 |
10,500+ | $ 0.0207 | $ 217.35 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$