HXY MOSFET HCC6207MST
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HCC6207MST |
| LCSC Part # | C41381873 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | Low-power and sensitive omnipolar Hall switch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 50Hz | |
| Operation Points | 2.2mT | |
| Supply Current | 5uA | |
| Release Points | 1.4mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,895
2,895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.107 | $ 0.54 |
| 50+ | $ 0.0857 | $ 4.29 |
| 150+ | $ 0.0751 | $ 11.27 |
| 500+ | $ 0.0671 | $ 33.55 |
| 3,000+ | $ 0.0607 | $ 182.10 |
| 6,000+ | $ 0.0575 | $ 345.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Switches (Solid State) | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23-3L | |
| Sample Frequency | 50Hz | |
| Operation Points | 2.2mT | |
| Supply Current | 5uA | |
| Release Points | 1.4mT | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current | - | |
| Voltage - Supply | 2.5V~5.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



