HXY MOSFET HIRF530NPBF
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HIRF530NPBF |
| LCSC Part # | C41381869 |
| Package | TO-220C |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 17A TO-220C |
| Description | 100V 17A 120mΩ@10V One N-channel TO-220C Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | TO-220C |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
875 
875
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2873 $ 0.2529 | $ 1.26 |
50+ | $ 0.2256 $ 0.1986 | $ 9.93 |
150+ | $ 0.1992 $ 0.1753 | $ 26.30 |
500+ | $ 0.1662 $ 0.1463 | $ 73.15 |
2,500+ | $ 0.1515 $ 0.1334 | $ 333.50 |
5,000+ | $ 0.1427 $ 0.1256 | $ 628.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$