YIYUAN YSS18-SSW3AG01
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YSS18-SSW3AG01 |
| LCSC Part # | C41381722 |
| Package | SMD-3P,9.1x3.5mm |
| Customer # | |
| Description | 100mA Surface Mount, Right Angle SPDT 12V SMD-3P,9.1x3.5mm Slide Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | YIYUAN | |
| Package | SMD-3P,9.1x3.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
540
540
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0702 | $ 0.70 |
100+ | $ 0.0555 | $ 5.55 |
300+ | $ 0.0481 | $ 14.43 |
2,000+ | $ 0.0426 | $ 85.20 |
4,000+ | $ 0.0382 | $ 152.80 |
10,000+ | $ 0.036 | $ 360.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$