LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
DEXU Electronics LS03-13B05R3 product image
  • LS03-13B05R3 thumbnail 1
  • LS03-13B05R3 thumbnail 2
  • LS03-13B05R3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEXU Electronics LS03-13B05R3RoHS

Manufacturer
DEXU ElectronicsAsian Brands
MPN
LS03-13B05R3
LCSC Part #
C41381024
Packaging
SIP,28.5x16.5mm
Customer #
Key Attributes
3W Single Isolated Output AC-DC Module Power Supply
Datasheetpdf iconDEXU Electronics LS03-13B05R3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.8672$ 1.6805$ 1.68
10+$ 1.5798$ 1.4219$ 14.22
30+$ 1.4004$ 1.2604$ 37.81
245+$ 1.2162$ 1.0946$ 268.18
490+$ 1.1337$ 1.0204$ 500.00
980+$ 1.0971$ 0.9874$ 967.65
Standard Packaging245/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerDEXU Electronics
PackagingSIP,28.5x16.5mm
Ripple Noise50mVp-p
Capacitive Load(Max)820uF
Output Power3W
Isolation Voltage(Vrms)3kV
Voltage - Input(DC)100V~430V;85VAC~305VAC
Output Voltage Accuracy±5%
Number of Outputs1
Conversion Efficiency73%
Conversion TypeAC/DC-DC
FeaturesShort Circuit Protection;Over Current Protection;Fault self-recovery

Introduction

AI Translation

3W, single-output isolated AC-DC modular power supply. This series features a universal input voltage range, AC/DC dual-use capability, high efficiency, low power consumption, safety isolation, and high reliability. Excellent EMC performance, compliant with CISPR22/EN55022 CLASS B standards.

Features

AI Translation
  • Universal input voltage: 85~305VAC / 100~430VDC
  • Compact SIP package, high power density
  • Low ripple noise
  • Output short-circuit protection, overcurrent protection, internal open-loop prevention design
  • Operating temperature range: -40°C~+85°C

Applications

AI Translation
  • Industrial Control
  • Power Instrumentation
  • Smart Home