SIT SIT1145AQT/FD
| Manufacturer |
SIT
Asian Brands |
| Mfr. Part # | SIT1145AQT/FD |
| LCSC Part # | C41381018 |
| Package | SOP-14 |
| Customer # | |
| Key Attributes | Low-Power CANFD Transceiver with Selective Wake-Up and Fault Protection |
| Description | CAN Transceiver 4.5V~5.5V SOP-14 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | SIT | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,738 
1,738
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0876 | $ 1.09 |
10+ | $ 0.9102 | $ 9.10 |
30+ | $ 0.813 | $ 24.39 |
100+ | $ 0.702 | $ 70.20 |
500+ | $ 0.6557 | $ 327.85 |
1,000+ | $ 0.6326 | $ 632.60 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$