Megain MGC085N10N
| Manufacturer |
Megain
Asian Brands |
| Mfr. Part # | MGC085N10N |
| LCSC Part # | C41380435 |
| Package | PDFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 60A PDFN5x6-8 |
| Description | 100V 60A 11.5mΩ@10V 56.5W 4V@250uA 1 N-Channel PDFN5x6-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Megain | |
| Package | PDFN5x6-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
160 
160
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1544 | $ 0.77 |
50+ | $ 0.1508 | $ 7.54 |
150+ | $ 0.1483 | $ 22.25 |
500+ | $ 0.1459 | $ 72.95 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$