KTP HCPL-M456-C5H0
| Manufacturer | KTPAsian Brands |
| MPN | HCPL-M456-C5H0 |
| LCSC Part # | C41379066 |
| Packaging | SO-5 |
| Customer # | |
| Key Attributes | HCPL-M456 Small 5-Pin Intelligent Power Module Optocoupler |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SO-5 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SO-5 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HCPL-M456 intelligent power module interface optocoupler uses a GaAsP LED optically coupled to a high-gain photodetector. The minimal propagation delay variation between devices makes this optocoupler an ideal solution for improving inverter efficiency by reducing switching dead time.
Features
AI Translation
- Industrial temperature range for standard IPM applications: -40°C to 100°C
- Maximum propagation delay: tPHL = 400ns, tPLH = 550ns
- Minimized pulse width distortion: PWD = 370ns
- Extremely high CMR: 15kV/µs at VcM = 1500V
- CTR > 44% at IF = 10mA
Applications
AI Translation
- IPM isolation
- IGBT/MOSFET gate isolated drive
- AC and brushless DC motor drive
- Industrial inverter
In-Stock: 308
308 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5692$ 0.5408 | $ 0.54 |
| 10+ | $ 0.4554$ 0.4327 | $ 4.33 |
| 30+ | $ 0.3984$ 0.3785 | $ 11.36 |
| 100+ | $ 0.3415$ 0.3245 | $ 32.45 |
| 500+ | $ 0.3074$ 0.2921 | $ 146.05 |
| 1,000+ | $ 0.2895$ 0.2751 | $ 275.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SO-5 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 5V | |
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | KTP | |
| Packaging | SO-5 | |
| Power Dissipation | 145mW | |
| Load Voltage | 30V | |
| Output Current | 15mA | |
| Low Level Delay Time | 550ns | |
| High Level Delay Time | 400ns | |
| Features | - | |
| Reverse Voltage | 5V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 44% | |
| Voltage - Forward(Vf) | 1.5V | |
| Voltage - Supply | 4.5V~30V | |
| Forward Current(If) | 25mA | |
| Operating Temperature | -40℃~+100℃ | |
| CMTI(kV/us) | 30kV/us | |
| Number of Channels | 1 | |
| Input threshold current | 5mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Input Type | DC |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HCPL-M456 intelligent power module interface optocoupler uses a GaAsP LED optically coupled to a high-gain photodetector. The minimal propagation delay variation between devices makes this optocoupler an ideal solution for improving inverter efficiency by reducing switching dead time.
Features
AI Translation
- Industrial temperature range for standard IPM applications: -40°C to 100°C
- Maximum propagation delay: tPHL = 400ns, tPLH = 550ns
- Minimized pulse width distortion: PWD = 370ns
- Extremely high CMR: 15kV/µs at VcM = 1500V
- CTR > 44% at IF = 10mA
Applications
AI Translation
- IPM isolation
- IGBT/MOSFET gate isolated drive
- AC and brushless DC motor drive
- Industrial inverter
C41379066 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



