LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor PCF8574DWRG product image
Images for reference only

HANSCHIP semiconductor PCF8574DWRGRoHS

Manufacturer
MPN
PCF8574DWRG
LCSC Part #
C41378799
Packaging
SOP-16W
Customer #
Key Attributes
Remote 8-bit I/O expander for I2C-bus
Datasheetpdf iconHANSCHIP semiconductor PCF8574DWRG
In-Stock: 3,957
3,957 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5489$ 0.55
10+$ 0.4314$ 4.31
30+$ 0.3799$ 11.40
100+$ 0.3171$ 31.71
500+$ 0.2898$ 144.90
1,000+$ 0.2721$ 272.10
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/I/O Expanders
ManufacturerHANSCHIP semiconductor
PackagingSOP-16W
Interrupt OutputInterrupt Output
Operating Temperature-40℃~+85℃
Output TypeQuasi-bidirectional output
Number of I/O8
FeaturesBuilt-in LED driver;Cascade and address expansion
Voltage - Supply2.5V~6V
Quiescent Supply Current10uA
Number of Supporting Devices8
Current - Output High(IOH)300uA
InterfaceI2C

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The PCF8574 is a silicon CMOS circuit. It provides general purpose remote I/O expansion for most microcontroller families via the two-line bidirectional bus (I²C). The device consists of an 8-bit quasi-bidirectional port and an I²C-bus interface. The PCF8574 has a low current consumption and includes latched outputs with high current drive capability for directly driving LEDs. It also possesses an interrupt line (INT) which can be connected to the interrupt logic of the microcontroller. By sending an interrupt signal on this line, the remote I/O can inform the microcontroller if there is incoming data on its ports without having to communicate via the I²C-bus. This means that the PCF8574 can remain a simple slave device. The PCF8574 and PCF8574A versions differ only in their slave address.

Features

AI Translation
  • Operating supply voltage 2.5 to 6 V
  • Low standby current consumption of 10 μA maximum
  • I²C to parallel port expander
  • Open-drain interrupt output
  • 8-bit remote I/O port for the I²C-bus
  • Compatible with most microcontrollers
  • Latched outputs with high current drive capability for directly driving LEDs
  • Address by 3 hardware address pins for use of up to 8 devices (up to 16 with PCF8574A)
  • Available in 16-Pin DIP, 16-Pin SOP, 16-Pin QSOP and TSSOP packages