LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-BTP30004-0460B-015A product image
  • GT-BTP30004-0460B-015A thumbnail 1
  • GT-BTP30004-0460B-015A thumbnail 2
  • GT-BTP30004-0460B-015A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

G-Switch GT-BTP30004-0460B-015ARoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-BTP30004-0460B-015A
LCSC Part #
C41378721
Packaging
SMD,P=3mm
Customer #
Key Attributes
Surface Mount, Right Angle Gold Phosphor bronze SMD,P=3mm Spring Loaded RoHS
Datasheetpdf iconG-Switch GT-BTP30004-0460B-015A
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Spring Loaded
ManufacturerG-Switch
PackagingSMD,P=3mm
Pitch3mm
Connect TypeSpring Contact Type
Operating Temperature-40℃~+85℃
Voltage Rating (Max)12V
Mounting TypeSurface Mount, Right Angle
Contact PlatingGold
Contact MaterialPhosphor bronze
Number of Pins4P
Current Rating3A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 456
456 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.57$ 0.57
10+$ 0.4591$ 4.59
30+$ 0.4037$ 12.11
100+$ 0.3483$ 34.83
500+$ 0.3151$ 157.55
1,000+$ 0.2977$ 297.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.