HGSEMI CD4052BMS/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4052BMS/TR |
| LCSC Part # | C41378169 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | IC SWITCH 4:1 60Ω QSOP-16 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QSOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 60Ω | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | - | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,360
2,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1322 | $ 0.66 |
| 50+ | $ 0.1045 | $ 5.23 |
| 150+ | $ 0.0907 | $ 13.61 |
| 500+ | $ 0.0803 | $ 40.15 |
| 2,500+ | $ 0.072 | $ 180.00 |
| 5,000+ | $ 0.0678 | $ 339.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | HGSEMI | |
| Packaging | QSOP-16 | |
| Features | Glitch-free switching | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 60Ω | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | - | |
| Con | 0.2pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

