LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI NJM4560M/TR product image
Images for reference only

HGSEMI NJM4560M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
NJM4560M/TR
LCSC Part #
C41378159
Packaging
SOP-8
Customer #
Key Attributes
Dual Audio Operational Amplifier
Datasheetpdf iconHGSEMI NJM4560M/TR
In-Stock: 1,835
1,835 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1455$ 0.73
50+$ 0.1143$ 5.72
150+$ 0.1009$ 15.14
500+$ 0.0842$ 42.10
2,500+$ 0.0767$ 191.75
5,000+$ 0.0723$ 361.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Number of Channels2
Vos - Input Offset Voltage500uV
Slew Rate5.5V/us
Input Offset Current(Ios)5nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)90dB
Ib - Input Bias Current40nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product15MHz
Quiescent Current-
Input Voltage Noise Density-
Dual Supply-18V~-2V;2V~18V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The NJM4560 is a high-gain, wide-bandwidth, dual operational amplifier capable of driving 20V peak-to-peak into 400-Ω loads. The NJM4560 combines many of the features of the NJM4558, but with wider bandwidth and higher slew rate, making this device ideal for active filters, data and telecommunications, and many instrumentation applications.

Features

AI Translation
  • Operating Voltage ±2V to ±18V
  • Low Noise Voltage 1.2 µVrms (Typ)
  • Wide GBW 15 MHz (Typ)
  • Low THD 0.05% (Typ)
  • Slew Rate 5.5V/µsec (Typ) Suitable for Applications Such as Audio Preamplifier, Active Filter, Headphone Amplifier, Industrial Measurement Equipment