LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM393M8/TR product image
  • LM393M8/TR thumbnail 1
  • LM393M8/TR thumbnail 2
  • LM393M8/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI LM393M8/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM393M8/TR
LCSC Part #
C41378151
Packaging
SOT-23-8
Customer #
Key Attributes
2mV 100nA 2 SOT-23-8 Linear Comparators RoHS
Datasheetpdf iconHGSEMI LM393M8/TR
In-Stock: 2,245
2,245 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1$ 0.50
50+$ 0.0781$ 3.91
150+$ 0.0671$ 10.07
500+$ 0.0589$ 29.45
3,000+$ 0.0524$ 157.20
6,000+$ 0.0491$ 294.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerHGSEMI
PackagingSOT-23-8
FeaturesFail-safe function
Dual Supply±16V
Output TypeOpen-drain
Vos - Input Offset Voltage2mV
Ib - Input Bias Current100nA
Quiescent Current600uA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Operating Temperature0℃~+70℃
Single Supply2V~32V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

LM393/LM293 is a dual voltage comparator with open-drain output, supporting single or dual supply operation. The device features excellent temperature stability and output short-circuit protection. It can be directly powered by a standard 5V supply in digital systems, requiring no additional power source.

Features

AI Translation
  • Single supply voltage range: 2V~32V
  • Low output saturation voltage: typical 0.1V @ IOL=4mA
  • Low power consumption: typical 0.6mA @ VCC=5V
  • Low input offset voltage: typical ±2mV
  • Dual supply voltage range: ±16V
  • Differential input voltage range: ±VCC
  • Open-drain output
  • Package types: DIP-8, SOP-8, MSOP-8, TSSOP-8, SOT-23-8, DFN-8

Applications

AI Translation
  • Voltage discriminator circuit
  • Voltage conversion circuit