LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST SMF05CT1G-L product image
  • SMF05CT1G-L thumbnail 1
  • SMF05CT1G-L thumbnail 2
  • SMF05CT1G-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST SMF05CT1G-LRoHS

Manufacturer
PIELENSTAsian Brands
MPN
SMF05CT1G-L
LCSC Part #
C41376504
Packaging
SOT-363
Customer #
Key Attributes
5VWM 12VC SOT-363
Datasheetpdf iconPIELENST SMF05CT1G-L
In-Stock: 4,380
4,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0289$ 0.58
200+$ 0.0222$ 4.44
600+$ 0.0184$ 11.04
3,000+$ 0.0177$ 53.10
9,000+$ 0.0158$ 142.20
21,000+$ 0.0147$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPIELENST
PackagingSOT-363
Clamping Voltage12V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)8A@8/20us
Peak Pulse Power Dissipation (Ppp)80W@8/20us
Voltage - Breakdown6V
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 80 Watts peak pulse power (tp = 8/20μs)
  • Tiny SOT363 package
  • Solid-state silicon-avalanche technology
  • Low clamping voltage
  • Low leakage current
  • Protection five data/power line
  • IEC 61000 - 4 - 2 ±30 kV contact ±30 kV air
  • IEC 61000 - 4 - 4 (EFT) 40A(5/50ns)
  • IEC 61000 - 4 - 5 (Lightning) 8A(8/20μs)