PIELENST PESD2CAN-L
| Manufacturer | PIELENSTAsian Brands |
| MPN | PESD2CAN-L |
| LCSC Part # | C41376487 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 24VWM 46VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23 | |
| Clamping Voltage | 46V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 32V | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 15nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Transient protection for high-speed data lines IEC 61000-4-2(ESD) ±8kV (Contact) ±15kV (Air) IEC 61000-4-4(EFT) 40A (5/50 ns)
- Peak power dissipation: 350W (8/20us)
- Working voltages: 24V
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Low leakage current
In-Stock: 3,520
3,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0285 | $ 0.57 |
| 200+ | $ 0.0223 | $ 4.46 |
| 600+ | $ 0.0189 | $ 11.34 |
| 2,000+ | $ 0.0168 | $ 33.60 |
| 10,000+ | $ 0.0151 | $ 151.00 |
| 20,000+ | $ 0.0141 | $ 282.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23 | |
| Clamping Voltage | 46V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 350W@8/20us | |
| Voltage - Breakdown | 32V | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 15nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Transient protection for high-speed data lines IEC 61000-4-2(ESD) ±8kV (Contact) ±15kV (Air) IEC 61000-4-4(EFT) 40A (5/50 ns)
- Peak power dissipation: 350W (8/20us)
- Working voltages: 24V
- Protects one bidirectional line or two unidirectional lines
- Low clamping voltage
- Low leakage current
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



