PIELENST SM712-02HTG-L
| Manufacturer | PIELENSTAsian Brands |
| MPN | SM712-02HTG-L |
| LCSC Part # | C41376484 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 12VWM 7VWM 12VC 20VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V;20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 13.3V;7.5V | |
| Reverse Leakage Current (Ir) | 100nA;200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capacitance.
- Low clamping voltage.
- ESD protection
- Complies with IEC 61000-4-2 standards: Air discharge: ±30kV Contact discharge: ±30kV
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
In-Stock: 7,420
7,420 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0381 | $ 0.76 |
| 200+ | $ 0.0302 | $ 6.04 |
| 600+ | $ 0.0263 | $ 15.78 |
| 2,000+ | $ 0.0234 | $ 46.80 |
| 10,000+ | $ 0.0211 | $ 211.00 |
| 20,000+ | $ 0.0199 | $ 398.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | PIELENST | |
| Packaging | SOT-23 | |
| Clamping Voltage | 12V;20V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 10A | |
| Peak Pulse Power Dissipation (Ppp) | 200W | |
| Voltage - Breakdown | 13.3V;7.5V | |
| Reverse Leakage Current (Ir) | 100nA;200nA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low capacitance.
- Low clamping voltage.
- ESD protection
- Complies with IEC 61000-4-2 standards: Air discharge: ±30kV Contact discharge: ±30kV
- We declare that the material of product compliance with RoHS requirements and Halogen Free.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



