LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST RCLAMP0524P-L product image
  • RCLAMP0524P-L thumbnail 1
  • RCLAMP0524P-L thumbnail 2
  • RCLAMP0524P-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST RCLAMP0524P-LRoHS

Manufacturer
PIELENSTAsian Brands
MPN
RCLAMP0524P-L
LCSC Part #
C41376467
Packaging
DFN-10(1x2.5)
Customer #
Key Attributes
5VWM 8.5VC 1.8VC DFN-10(1x2.5)
Datasheetpdf iconPIELENST RCLAMP0524P-L
In-Stock: 5,520
5,520 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0285$ 0.57
200+$ 0.0219$ 4.38
600+$ 0.0183$ 10.98
3,000+$ 0.0176$ 52.80
9,000+$ 0.0157$ 141.30
21,000+$ 0.0147$ 308.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPIELENST
PackagingDFN-10(1x2.5)
Clamping Voltage8.5V;1.8V
Operating Temperature-40℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of ChannelsFour channels
Voltage - Breakdown6V
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 4 channels of ESD protection
  • Provides ESD protection to IEC61000 - 4 - 2 level 4 ±15 kV air discharge, ±8 kV contact discharge
  • Channel I/O to GND capacitance: 0.5 pF (Max)
  • Channel I/O to I/O capacitance: 0.55 pF (Max)
  • Low clamping voltage
  • Low operating voltage
  • Improved zener structure
  • Optimized package for easy high speed data lines PCB layout
  • RoHS compliant and Halogen Free