LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PIELENST SD103AWS-L product image
  • SD103AWS-L thumbnail 1
  • SD103AWS-L thumbnail 2
  • SD103AWS-L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PIELENST SD103AWS-LRoHS

Manufacturer
PIELENSTAsian Brands
MPN
SD103AWS-L
LCSC Part #
C41376466
Packaging
SOD-323
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-323
Datasheetpdf iconPIELENST SD103AWS-L
In-Stock: 1,900
1,900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0082$ 0.82
1,000+$ 0.0064$ 6.40
3,000+$ 0.0055$ 16.50
10,000+$ 0.0049$ 49.00
50,000+$ 0.0044$ 220.00
100,000+$ 0.0041$ 410.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerPIELENST
PackagingSOD-323
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Voltage - Forward(Vf@If)370mV@20mA
Reverse Leakage Current (Ir)5uA
Non-Repetitive Peak Forward Surge Current2A
Current - Rectified350mA

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Peak forward current: IFM = 350 mA
  • Power dissipation: 200 mW