Hong Cheng HC-PM254-8.5H-1x19PW
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-PM254-8.5H-1x19PW |
| LCSC Part # | C41376174 |
| Package | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN SOCKET 19POS 2.54mm SINGLE ROW TH R/A |
| Description | 2.54mm 19P 3A 1 Gold Brass 1x19P -40℃~+105℃ 2.5mm Side Square Hole Right Angle Through Hole,Right Angle,P=2.54mm Headers, Receptacles, Female Sockets RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | Hong Cheng | |
| Package | Through Hole,Right Angle,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 6 |
| Multiple | 6 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
462 
462
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
6+ | $ 0.2338 $ 0.2222 | $ 1.33 |
60+ | $ 0.1836 $ 0.1745 | $ 10.47 |
180+ | $ 0.162 $ 0.1539 | $ 27.70 |
600+ | $ 0.1352 $ 0.1285 | $ 77.10 |
3,000+ | $ 0.1233 $ 0.1172 | $ 351.60 |
6,000+ | $ 0.1161 $ 0.1103 | $ 661.80 |
Standard Packaging 12/Full
Tube | ||
Better price for more quantity?
$