LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O SMBJ180A product image
  • SMBJ180A thumbnail 1
  • SMBJ180A thumbnail 2
  • SMBJ180A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O SMBJ180ARoHS

Manufacturer
R+OAsian Brands
MPN
SMBJ180A
LCSC Part #
C41376103
Packaging
DO-214AA(SMB)
Customer #
Key Attributes
TVS DIODE 180VWM 291.6VC DO-214AA(SMB)
Datasheetpdf iconR+O SMBJ180A
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0463$ 0.46
100+$ 0.0365$ 3.65
300+$ 0.0316$ 9.48
3,000+$ 0.0279$ 83.70
6,000+$ 0.025$ 150.00
9,000+$ 0.0235$ 211.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerR+O
PackagingDO-214AA(SMB)
Clamping Voltage291.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)2.06A
Peak Pulse Power Dissipation (Ppp)600W
Number of Channels1
Voltage - Breakdown220V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)5uA
Reverse Stand-Off Voltage (Vrwm)180V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The SMBJ series is designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events

Features

AI Translation
  • For surface mounted applications in order to optimize board space
  • Low leakage
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 600W peak pulse power capability at 10/1000μs waveform
  • Fast response time
  • Typical IR less than 5µA above 12V
  • Plastic package has Underwriters Laboratory Flammability 94V-0
  • Matte tin lead-free Plated
  • Halogen free and RoHS compliant
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • IEC 61000-4-2 ESD 30KV(Air),30KV(contact)

Applications

AI Translation
  • TVS devices are ideal for the protection of I/O interfaces, VCC bus and other vulnerable circuits used in Telecom, Computer, Industrial and Consumer electronic applications