Hong Cheng HC-PZ254-11.5L-1x11PZ
| Manufacturer |
Hong Cheng
Asian Brands |
| Mfr. Part # | HC-PZ254-11.5L-1x11PZ |
| LCSC Part # | C41375935 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER 11POS 2.54mm SINGLE ROW TH |
| Description | 11P 1x11P Gold Brass -40℃~+105℃ Pin Header Black 2.54mm 2.5mm 6mm 3mm 3A 1 Through Hole Through Hole,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
In-Stock:
1,090 
1,090
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.055 $ 0.0523 | $ 0.52 |
100+ | $ 0.0435 $ 0.0414 | $ 4.14 |
500+ | $ 0.0377 $ 0.0359 | $ 17.95 |
1,000+ | $ 0.0334 $ 0.0318 | $ 31.80 |
5,000+ | $ 0.03 $ 0.0285 | $ 142.50 |
10,000+ | $ 0.0282 $ 0.0268 | $ 268.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$