LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
R+O MMDT2227 product image
  • MMDT2227 thumbnail 1
  • MMDT2227 thumbnail 2
  • MMDT2227 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O MMDT2227RoHS

Manufacturer
R+OAsian Brands
MPN
MMDT2227
LCSC Part #
C41375117
Packaging
SOT-363
Customer #
Key Attributes
TRANS NPN+PNP 60V 0.6A SOT-363
Datasheetpdf iconR+O MMDT2227
In-Stock: 12,080
12,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0623$ 0.0561$ 0.56
100+$ 0.0493$ 0.0444$ 4.44
300+$ 0.0427$ 0.0385$ 11.55
3,000+$ 0.0378$ 0.0341$ 102.30
6,000+$ 0.0339$ 0.0306$ 183.60
9,000+$ 0.032$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerR+O
PackagingSOT-363
Current - Collector Cutoff10nA
Transition frequency(fT)300MHz
Collector - Emitter Voltage VCEO60V
Emitter-Base Voltage VEBO6V
DC Current Gain300
Pd - Power Dissipation200mW
Number1 NPN + 1 PNP
typeNPN+PNP
Current - Collector(Ic)600mA
Vce Saturation(VCE(sat))300mV
Operating Temperature-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Power dissipation of 200 mW
  • Ideal for low power amplification and switching
  • Dual Transistors (NPN+PNP)
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C