HANDPI HB-50(5N.m)
| Manufacturer | HANDPIAsian Brands |
| MPN | HB-50(5N.m) |
| LCSC Part # | C41375077 |
| Packaging | - |
| Customer # | |
| Key Attributes | Force/Torque Gauges |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Force/Torque Gauges | |
| Manufacturer | HANDPI | |
| Packaging | - | |
| weight | 5kg | |
| accuracy | ±0.5% | |
| Tray size | -;- | |
| temperature range | -;- | |
| measuring range | 0.002~5N.m 0.02~50kgf.cm 0.02~45lbf.in | |
| size | 330*100*200mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 581.0759 | $ 581.08 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


