Conductive Copper Block SMD Brass Gold-Plated 1.8×1.3×0.8mm BTC-181308-BG01
| Manufacturer | BZXCAsian Brands |
| MPN | BTC-181308-BG01 |
| LCSC Part # | C41374742 |
| Packaging | - |
| Customer # | |
| Key Attributes | Brass 1.8*1.3*0.8mm Industrial Automation Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 0.8mm | |
| MaterialQuality | Brass | |
| Specifications | 1.8*1.3*0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 14,470
14,470 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0328$ 0.0312 | $ 0.31 |
| 100+ | $ 0.0307$ 0.0292 | $ 2.92 |
| 2,000+ | $ 0.0256$ 0.0244 | $ 48.80 |
| 10,000+ | $ 0.0245$ 0.0233 | $ 233.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Automation Accessories | |
| Manufacturer | BZXC | |
| Packaging | - | |
| Thickness | 0.8mm | |
| MaterialQuality | Brass | |
| Specifications | 1.8*1.3*0.8mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |


