MiRelay SIP-HV1A05D
| Manufacturer |
MiRelay
Asian Brands |
| Mfr. Part # | SIP-HV1A05D |
| LCSC Part # | C41371794 |
| Package | SIP,24.1x6.2mm |
| Customer # | |
| Key Attributes | High Voltage Reed Relay |
| Description | 1.5kV@DC 5V SIP,24.1x6.2mm Reed Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Reed Relays | |
| Manufacturer | MiRelay | |
| Package | SIP,24.1x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 21 |
| Sales Unit | Piece |
In-Stock:
29
29
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 5.644 | $ 5.64 |
10+ | $ 4.8491 | $ 48.49 |
21+ | $ 4.3656 | $ 91.68 |
105+ | $ 3.9588 | $ 415.67 |
Standard Packaging 21/Full
Tube | ||
Better price for more quantity?
$