Dragonstate ADK-2808AB-6C1
| Manufacturer | DragonstateAsian Brands |
| MPN | ADK-2808AB-6C1 |
| LCSC Part # | C41371742 |
| Packaging | - |
| Customer # | |
| Key Attributes | Dynamic speaker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Frequency Range | 750Hz~10kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 750Hz | |
| Sound Pressure Level(SPL) | 92dB | |
| Rated Power | 2W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3042 | $ 1.30 |
| 10+ | $ 1.0852 | $ 10.85 |
| 60+ | $ 0.9647 | $ 57.88 |
| 120+ | $ 0.8282 | $ 99.38 |
| 480+ | $ 0.7679 | $ 368.59 |
| 1,020+ | $ 0.741 | $ 755.82 |
Standard Packaging60/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | - | |
| Frequency Range | 750Hz~10kHz | |
| Diameter(φD) | 28mm | |
| Total Harmonic Distortion(THD) | 10% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 750Hz | |
| Sound Pressure Level(SPL) | 92dB | |
| Rated Power | 2W |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



