MDD(Microdiode Semiconductor) MMBT3904-E
| Manufacturer |
MDD(Microdiode Semiconductor)
Asian Brands |
| Mfr. Part # | MMBT3904-E |
| LCSC Part # | C41371422 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 40V 200mA SOT-23 |
| Description | 40V 200mW 200mA NPN SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | MDD(Microdiode Semiconductor) | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
820,600 
820,600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0063 $ 0.0060 | $ 0.06 |
100+ | $ 0.0051 $ 0.0049 | $ 0.49 |
300+ | $ 0.0045 $ 0.0043 | $ 1.29 |
3,000+ | $ 0.0038 $ 0.0037 | $ 11.10 |
6,000+ | $ 0.0035 $ 0.0034 | $ 20.40 |
9,000+ | $ 0.0033 $ 0.0032 | $ 28.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$