AOTE ELM3052
| Manufacturer | AOTEAsian Brands |
| MPN | ELM3052 |
| LCSC Part # | C41371272 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | 1000V/us 100mA 60mA 1.23V TRIAC SOP-4 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | SOP-4 | |
| Number of Channels | 1 | |
| Power Dissipation | 330mW | |
| Static dv/dt | 1000V/us | |
| Output Current(It(rms)) | 100mA | |
| Features | - | |
| Holding Current (Ih) | 0.25mA | |
| Isolation Voltage(Vrms) | 3.75kV | |
| Operating Temperature | -55℃~+110℃ | |
| Forward Current | 60mA | |
| Current - Surge(Itsm) | 1A | |
| Voltage - Forward(Vf) | 1.23V | |
| Zero Crossing Circuit | Yes | |
| Number of terminals | 4 | |
| Output Type | TRIAC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,580
5,580 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2646$ 0.2382 | $ 1.19 |
| 50+ | $ 0.2078$ 0.1871 | $ 9.36 |
| 150+ | $ 0.1835$ 0.1652 | $ 24.78 |
| 500+ | $ 0.1531$ 0.1378 | $ 68.90 |
| 3,000+ | $ 0.1395$ 0.1256 | $ 376.80 |
| 6,000+ | $ 0.1314$ 0.1183 | $ 709.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



