AOTE EL1010
| Manufacturer | AOTEAsian Brands |
| MPN | EL1010 |
| LCSC Part # | C41371270 |
| Packaging | LSOP-4 |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV 1CH TRANS LSOP-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | LSOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us@5mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Input-output isolation voltage: 5000 Vrms
- Current transfer ratio range: 50% ~ 600%
- Collector-emitter peak breakdown voltage: 80 V
- Creepage distance >7.0 mm
- Input-output insulation distance >0.4 mm
- Moisture sensitivity level: Level 1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial control
- Power systems
- Consumer electronics
In-Stock: 3,300
3,300 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0958$ 0.0911 | $ 0.46 |
| 50+ | $ 0.0762$ 0.0724 | $ 3.62 |
| 150+ | $ 0.0665$ 0.0632 | $ 9.48 |
| 500+ | $ 0.0591$ 0.0562 | $ 28.10 |
| 3,000+ | $ 0.0533$ 0.0507 | $ 152.10 |
| 6,000+ | $ 0.0504$ 0.0479 | $ 287.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | AOTE | |
| Packaging | LSOP-4 | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 2us@5mA,100Ω | |
| Vce Saturation(VCE(sat)) | 300mV@1mA,10mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 600%;50% | |
| Voltage - Forward(Vf) | 1.2V | |
| Forward Current(If) | 50mA | |
| Number of Channels | 1 | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Input-output isolation voltage: 5000 Vrms
- Current transfer ratio range: 50% ~ 600%
- Collector-emitter peak breakdown voltage: 80 V
- Creepage distance >7.0 mm
- Input-output insulation distance >0.4 mm
- Moisture sensitivity level: Level 1
- Compliant with RoHS, REACH, and HF environmental regulations
Applications
AI Translation
- Industrial control
- Power systems
- Consumer electronics
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



