LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK SD05C product image
  • SD05C thumbnail 1
  • SD05C thumbnail 2
  • SD05C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK SD05CRoHS

Manufacturer
GOODWORKAsian Brands
MPN
SD05C
LCSC Part #
C41371077
Packaging
SOD-323
Customer #
Key Attributes
ESD DIODE 5VWM 9VC SOD-323
Datasheetpdf iconGOODWORK SD05C
In-Stock: 11,350
11,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0198$ 0.99
500+$ 0.0154$ 7.70
3,000+$ 0.013$ 39.00
6,000+$ 0.0115$ 69.00
24,000+$ 0.0103$ 247.20
51,000+$ 0.0096$ 489.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerGOODWORK
PackagingSOD-323
Clamping Voltage9V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)20A
Peak Pulse Power Dissipation (Ppp)300W
Number of Channels1
Voltage - Breakdown7V
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)100nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 300W peak pulse power (8/20μs)
  • Protects one data or power line
  • Ultra-low leakage: nanoamp level
  • Operating voltage: 5V
  • Ultra-low clamping voltage
  • Compliant with the following standards:
    • IEC 61000-4-2 (ESD) immunity test
      • Air discharge: ±30kV
      • Contact discharge: ±30kV
    • IEC61000-4-4 (Lightning) 20A (8/20ns)

Applications

AI Translation
  • Mobile phones & accessories
  • Laptops & handheld devices
  • Portable instruments
  • Peripherals
  • Pager peripherals
  • Desktops & servers